Part Details for 380MS137NF1104-6 by Glenair Inc
Overview of 380MS137NF1104-6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 380MS137NF1104-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7783
|
Newark | Circular Backshell, Size 11, 8.4Mm, Connector Shell Size:11, Cable Diameter Max:8.4Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: No |Glenair 380MS137NF1104-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$120.0300 / $459.7200 | Buy Now |
DISTI #
3937-380MS137NF1104-6-ND
|
DigiKey | CONN BACKSH W/CLMP SZ8 3/8-32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$739.9200 | Buy Now |
DISTI #
380MS137NF1104-6
|
Avnet Americas | EMI Backshell for Circular Connectors Size 11 Straight Entry Aluminum/Cadmium with Olive Drab - Bulk (Alt: 380MS137NF1104-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$113.1898 / $510.7950 | Buy Now |
DISTI #
631-380MS137NF1104-6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$118.5600 / $454.1000 | Order Now |
DISTI #
380MS137NF1104-6
|
Avnet Americas | EMI Backshell for Circular Connectors Size 11 Straight Entry Aluminum/Cadmium with Olive Drab - Bulk (Alt: 380MS137NF1104-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$113.1898 / $510.7950 | Buy Now |
DISTI #
GLE380MS137NF1104-6
|
Interstate Connecting Components | EMI MM BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$253.8621 / $432.6735 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 22 |
|
$314.6200 / $523.8900 | Buy Now |
Part Details for 380MS137NF1104-6
380MS137NF1104-6 CAD Models
380MS137NF1104-6 Part Data Attributes:
|
380MS137NF1104-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS137NF1104-6
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |
Alternate Parts for 380MS137NF1104-6
This table gives cross-reference parts and alternative options found for 380MS137NF1104-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MS137NF1104-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MS137ZNU1104-6 | Connector Accessory | Amphenol Corporation | 380MS137NF1104-6 vs 2M380MS137ZNU1104-6 |
2M380MS137NF1104-6 | Connector Accessory | Amphenol Corporation | 380MS137NF1104-6 vs 2M380MS137NF1104-6 |
2M380MS137Z11104-6 | Connector Accessory | Amphenol Corporation | 380MS137NF1104-6 vs 2M380MS137Z11104-6 |
380MS137ZNU1104-6 | Connector Accessory | Glenair Inc | 380MS137NF1104-6 vs 380MS137ZNU1104-6 |
380MS137Z11104-6 | Connector Accessory | Glenair Inc | 380MS137NF1104-6 vs 380MS137Z11104-6 |
380MS137M1104-6 | Connector Accessory | Glenair Inc | 380MS137NF1104-6 vs 380MS137M1104-6 |
2M380MS137ZN1104-6 | Connector Accessory | Amphenol Corporation | 380MS137NF1104-6 vs 2M380MS137ZN1104-6 |
380MS137C1104-6 | Connector Accessory | Glenair Inc | 380MS137NF1104-6 vs 380MS137C1104-6 |
2M380MS137C1104-6 | Connector Accessory | Amphenol Corporation | 380MS137NF1104-6 vs 2M380MS137C1104-6 |
380MS137MT1104-6 | Connector Accessory | Glenair Inc | 380MS137NF1104-6 vs 380MS137MT1104-6 |