Part Details for 380MS141NF1104-4 by Glenair Inc
Overview of 380MS141NF1104-4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 380MS141NF1104-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1057
|
Newark | Circular Backshell, Size 11, 6.4Mm, Connector Shell Size:11, Cable Diameter Max:6.4Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: No |Glenair 380MS141NF1104-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$181.0500 / $693.4200 | Buy Now |
DISTI #
3937-380MS141NF1104-4-ND
|
DigiKey | CONN BACKSH W/CLMP SZ8 3/8-32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,115.9600 | Buy Now |
DISTI #
380MS141NF1104-4
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for Series 80 Mighty Mouse Circular Connectors 11 Shell Size Straight Aluminum - Bulk (Alt: 380MS141NF1104-4) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$170.7160 / $770.4600 | Buy Now |
DISTI #
631-380MS141NF1104-4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$284.3500 / $684.9400 | Order Now |
DISTI #
59255274
|
Verical | EMI/RFI Non-Environmental Backshell 180° 11 Shell Size Cadmium Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$266.5500 | Buy Now |
DISTI #
59248655
|
Verical | EMI/RFI Non-Environmental Backshell 180° 11 Shell Size Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$273.3846 / $658.5128 | Buy Now |
DISTI #
380MS141NF1104-4
|
Avnet Americas | EMI/RFI Non-Environmental Backshell for Series 80 Mighty Mouse Circular Connectors 11 Shell Size Straight Aluminum - Bulk (Alt: 380MS141NF1104-4) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$170.7160 / $770.4600 | Buy Now |
DISTI #
GLE380MS141NF1104-4
|
Interstate Connecting Components | EMI LOW PROF BACKSHELL SPIN COUPLING SELF-LOCKING | 0 |
|
$382.9034 / $652.6250 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 29 |
|
$474.5400 / $790.2200 | Buy Now |
DISTI #
380MS141NF1104-4
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 0 |
|
$166.4830 / $685.4440 | Buy Now RFQ |