Part Details for 380SA003M2020M by Glenair Inc
Overview of 380SA003M2020M by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380SA003M2020M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380SA003M2020M
|
Avnet Americas | Connector Accessories Right Angle RFI/EMI Backshell Electroless Nickel 20 Shell Size - Bulk (Alt: 380SA003M2020M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380SA003M2020M
|
Avnet Americas | Connector Accessories Right Angle RFI/EMI Backshell Electroless Nickel 20 Shell Size - Bulk (Alt: 380SA003M2020M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380SA003M2020M
380SA003M2020M CAD Models
380SA003M2020M Part Data Attributes:
|
380SA003M2020M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380SA003M2020M
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |