Part Details for 380VS143ME1412H4 by Glenair Inc
Overview of 380VS143ME1412H4 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 380VS143ME1412H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3972
|
Newark | Circular Backshell, Size 14, 19.1Mm, Connector Shell Size:14, Cable Diameter Max:19.1Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 806 Mil-Aero Connectors Rohs Compliant: Yes |Glenair 380VS143ME1412H4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,129.0200 / $1,347.0900 | Buy Now |
Part Details for 380VS143ME1412H4
380VS143ME1412H4 CAD Models
380VS143ME1412H4 Part Data Attributes
|
380VS143ME1412H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380VS143ME1412H4
Glenair Inc
Connector Accessory, Backshell, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |