Part Details for 381003-000 by TE Connectivity
Overview of 381003-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381003-000
|
Avnet Americas | High Performance Cable 2Conductors 14AWG Tin Plated Copper Black/White 1000Vac - Bulk (Alt: 381003-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9840 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.0600 | Buy Now |
DISTI #
RYC44A0221-14-0/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0221-14-0/9 | Americas - 0 in Stock |
|
$1.9560 / $2.3881 | Buy Now |
|
Onlinecomponents.com | 44A0221-14-0/9 RoHS: Compliant |
100 In Stock |
|
$2.2700 / $3.8400 | Buy Now |
DISTI #
RYC44A0221-14-0/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0221-14-0/9 | 0 |
|
$1.9560 / $2.3881 | Buy Now |
|
Master Electronics | 44A0221-14-0/9 RoHS: Compliant |
100 In Stock |
|
$2.2700 / $3.8400 | Buy Now |
Part Details for 381003-000
381003-000 CAD Models
381003-000 Part Data Attributes:
|
381003-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
381003-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.98 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |