Part Details for 3811/16-100 by 3M
Overview of 3811/16-100 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3811EUHF#TRPBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EUHF#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EG#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt |
Price & Stock for 3811/16-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058206
|
Avnet Abacus | Flat Cable 16Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll (Alt: 7000058206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3811/16-100
3811/16-100 CAD Models
3811/16-100 Part Data Attributes
|
3811/16-100
3M
Buy Now
|
Compare Parts:
3811/16-100
3M
|
Samacsys Manufacturer | 3M |