Part Details for 3811/10 by 3M Interconnect
Overview of 3811/10 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3811EUHF#TRPBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EUHF#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EG#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt |
Price & Stock for 3811/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9306
|
Newark | Unshielded Flat Cable, 10 Conductor, 100Ft, 26Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |3M 3811/10 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 56 |
|
$49.3500 / $57.5700 | Buy Now |
DISTI #
95W3967
|
Newark | Ribbon Cable, Colour Coded Flat, Zippable, Per M, 10 Core, 26 Awg, 1.27 Mm, 91.44 M Rohs Compliant: Yes |3M 3811/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$1.3500 / $2.7900 | Buy Now |
DISTI #
50AC7873
|
Newark | Ribbon Cable, Pvc, 10Way, 30.5M, Cable Shielding:Unscreened, No. Of Cores:10Core, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Multi-Coloured, Cable Width:12.7Mm, No.rohs Compliant: Yes |3M 3811/10 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$61.1700 / $70.4700 | Buy Now |
DISTI #
96H9306
|
Avnet Americas | Flat Cable 10Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 96H9306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 56 Partner Stock |
|
$57.0000 / $72.2000 | Buy Now |
DISTI #
7000058205
|
Avnet Americas | Flat Cable 10Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058205) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4299 / $49.0929 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$69.4878 | Buy Now |
Part Details for 3811/10
3811/10 CAD Models
3811/10 Part Data Attributes
|
3811/10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3811/10
3M Interconnect
Wire And Cable, 10 Conductor(s), 26AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Approvals | CUL, UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |