Part Details for 381114-15-2 by ACV
Overview of 381114-15-2 by ACV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T38-11-141LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Surface Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical. | |
59202-F38-11-141LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. | |
59202-T38-11-143LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. |
Price & Stock for 381114-15-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAM-40.153.6
|
TME | Radio frame, Ford, 2 DIN, anthracite Min Qty: 1 | 4 |
|
$32.8200 / $37.8500 | Buy Now |