Part Details for 3812 by Adafruit Industries
Overview of 3812 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-124NLC | Coilcraft Inc | General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 3812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0997
|
Newark | Adafruit Neopixel Led Strip W/ Alligator Clips - 30 Leds/Meter - 1 Meter - Black |Adafruit 3812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 | Buy Now |
DISTI #
1528-2595-ND
|
DigiKey | ADDRESS LED STRIP SERIAL RGB 1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$14.9500 | Buy Now |
DISTI #
485-3812
|
Mouser Electronics | Adafruit Accessories Adafruit NeoPixel LED Strip w/ Alligator Clips - 30 LEDs/meter - 1 Meter - BLACK RoHS: Compliant | 15 |
|
$14.9500 | Buy Now |
DISTI #
29562991
|
Verical | SK6812 LED Development Tool RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$0.6534 | Buy Now |
DISTI #
C1S103200024569
|
Chip1Stop | Terminals | 10 |
|
$4.3900 | Buy Now |
Part Details for 3812
3812 CAD Models
3812 Part Data Attributes
|
3812
Adafruit Industries
Buy Now
|
Compare Parts:
3812
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |