Datasheets
381LX331M400A032D by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF,

Part Details for 381LX331M400A032D by Cornell Dubilier Electronics Inc

Overview of 381LX331M400A032D by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 381LX331M400A032D

381LX331M400A032D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

381LX331M400A032D Part Data Attributes

381LX331M400A032D Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
381LX331M400A032D Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 201 mΩ
Length 35 mm
Manufacturer Series 381LX
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 1900 mA
Series 381LX
Terminal Pitch 10 mm

Alternate Parts for 381LX331M400A032D

This table gives cross-reference parts and alternative options found for 381LX331M400A032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX331M400A032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ELXH401VSN331MA35M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con 381LX331M400A032D vs ELXH401VSN331MA35M
ECOS2GB331EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components 381LX331M400A032D vs ECOS2GB331EA
MAL215986331E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies 381LX331M400A032D vs MAL215986331E3
EETLD2G331EJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 381LX331M400A032D vs EETLD2G331EJ
EGG337M400AT3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation 381LX331M400A032D vs EGG337M400AT3AA
ECEC2GB331EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components 381LX331M400A032D vs ECEC2GB331EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381LX331M400A032D by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381LX331M400A032D by Cornell Dubilier Electronics Inc

  • Please alert me when 381LX331M400A032D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 381LX331M400A032D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381LX331M400A032D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 381LX331M400A032D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381LX331M400A032D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381LX331M400A032D by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: