Part Details for 381LX391M315A032 by Cornell Dubilier Electronics Inc
Overview of 381LX391M315A032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX391M315A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1125
|
Newark | Aluminum Electrolytic Capacitor, 390Uf, 315V, Capacitance:390µf, Voltage(Dc):315V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX391M315A032 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 | Buy Now |
DISTI #
381LX391M315A032-ND
|
DigiKey | CAP ALUM 390UF 20% 315V SNAP TH Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7502 | Buy Now |
DISTI #
598-81LX391M315A032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 315V 20% RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 390uF ±20% - 315V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant | 0 |
|
$4.5400 / $12.4400 | Buy Now |
Part Details for 381LX391M315A032
381LX391M315A032 CAD Models
381LX391M315A032 Part Data Attributes
|
381LX391M315A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX391M315A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0515 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX391M315A032
This table gives cross-reference parts and alternative options found for 381LX391M315A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX391M315A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VXR390MSN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX391M315A032 vs 315VXR390MSN35X35 |
315VXR390MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX391M315A032 vs 315VXR390MEFCSN35X35 |
EETXB2F391LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX391M315A032 vs EETXB2F391LJ |
EKMH3B1VSN391MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LX391M315A032 vs EKMH3B1VSN391MA35T |
381EL391M315A032D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX391M315A032 vs 381EL391M315A032D |