Part Details for 381LX393M016K052AD by Cornell Dubilier Electronics Inc
Overview of 381LX393M016K052AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX393M016K052AD
381LX393M016K052AD CAD Models
381LX393M016K052AD Part Data Attributes
|
381LX393M016K052AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX393M016K052AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Length | 50 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5900 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX393M016K052AD
This table gives cross-reference parts and alternative options found for 381LX393M016K052AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX393M016K052AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2393LCM3050LHN1110 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX393M016K052AD vs 2393LCM3050LHN1110 |
ECOS1CA393DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX393M016K052AD vs ECOS1CA393DA |
EKMH160LIN393MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | Chemi-Con | 381LX393M016K052AD vs EKMH160LIN393MR50S |
B41252A4399M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX393M016K052AD vs B41252A4399M060 |
381LX393M016K052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | 381LX393M016K052AD vs 381LX393M016K052D |
8393LCM3050LHN5110 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX393M016K052AD vs 8393LCM3050LHN5110 |
8393LCM3050LHN2110 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX393M016K052AD vs 8393LCM3050LHN2110 |
2393LCM3050LHN2110 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX393M016K052AD vs 2393LCM3050LHN2110 |
B41252A4399M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX393M016K052AD vs B41252A4399M007 |
HL1C399M30050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX393M016K052AD vs HL1C399M30050HA |