Part Details for 382-01203-02W by Leviton Manufacturing Co
Overview of 382-01203-02W by Leviton Manufacturing Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 3 Positions, 2.54 mm (0.100in) Pitch. | |
51760-10301203AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 12S 3P STB Right Angle Receptacle. | |
51700-10301203CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 3P 12S 3P |
Price & Stock for 382-01203-02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72055335
|
RS | WH SW TGL 3W 15A120/277VAC | Leviton 382-01203-02W RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0800 / $12.0600 | RFQ |