Part Details for 38205603 by Wurth Elektronik
Overview of 38205603 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38205603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4463
|
Newark | Shielding Gasket, L-Shape, 80Db Rohs Compliant: Yes |Wurth Elektronik 38205603 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$6.5900 / $8.7600 | Buy Now |
DISTI #
732-38205603-ND
|
DigiKey | WE-LT CONDUCTIVE SHIELDING GASKE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
45 In Stock |
|
$6.3493 / $8.4200 | Buy Now |
DISTI #
710-38205603
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT L-Profile 1000 x 5.6 x 3 mm RoHS: Compliant | 195 |
|
$6.3400 / $8.4200 | Buy Now |
DISTI #
4065708
|
element14 Asia-Pacific | SHIELDING GASKET, L-SHAPE, 80DB RoHS: Compliant Min Qty: 1 Container: Each | 139 |
|
$6.4356 / $8.8961 | Buy Now |
DISTI #
4065708
|
Farnell | SHIELDING GASKET, L-SHAPE, 80DB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 139 |
|
$6.4797 / $10.3725 | Buy Now |
Part Details for 38205603
38205603 CAD Models
38205603 Part Data Attributes:
|
38205603
Wurth Elektronik
Buy Now
|
Compare Parts:
38205603
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |