Part Details for 38210-0102 by Molex
Overview of 38210-0102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38210-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2850
|
Newark | Ob Bts Std 2 Asy/Molex |Molex 38210-0102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 14.29mm Screw Panel Mount RoHS: Compliant |
2009 Partner Stock |
|
$1.9400 / $3.7500 | Buy Now |
DISTI #
16498562
|
Verical | Conn Barrier Strip 4 POS 14.3mm Panel Mount 30A Min Qty: 40 Package Multiple: 1 | Americas - 2009 |
|
$1.4400 / $1.5800 | Buy Now |
DISTI #
Molex 38210-0102
|
PEI Genesis | Barrier Strip Terminal Block | 2009 |
|
Buy Now | |
DISTI #
4252231
|
Farnell | RoHS: Compliant Min Qty: 33 Container: Each | 0 |
|
$4.1917 | Buy Now |
|
Master Electronics | Conn Barrier Strip 4 POS 14.29mm Screw Panel Mount RoHS: Compliant |
2009 Partner Stock |
|
$1.9400 / $3.7500 | Buy Now |
DISTI #
10187547
|
TestEquity LLC | Molex 38210-0102 Barrier Terminal Blocks Ob Bts Std 2 Asy | 2009 |
|
$1.6800 | Buy Now |