Part Details for 38215000410 by Littelfuse Inc
Overview of 38215000410 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38215000410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y6509
|
Newark | Radial Leaded Fuse, 5A, 250V, Time Lag, Fuse Current:5A, Voltage Rating Vac:250V, Product Range:382 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, Rohs Compliant: Yes |Littelfuse 38215000410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 811 |
|
$0.4890 / $1.0800 | Buy Now |
DISTI #
67K2106
|
Newark | Fuse, Pcb, 5A, 250V, Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Product Range:Tr5 382 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 38215000410 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
WK6212BK-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1628 In Stock |
|
$0.4312 / $1.0600 | Buy Now |
DISTI #
576-38215000410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL SL 5A TR5 RoHS: Compliant | 1935 |
|
$0.4140 / $0.8300 | Buy Now |
|
Future Electronics | 5 A 250 V AC (Cartridge Style Excluded) Radial, Can, Vertical TR5® Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4150 / $0.4550 | Buy Now |
|
Future Electronics | 5 A 250 V AC (Cartridge Style Excluded) Radial, Can, Vertical TR5® Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4150 / $0.4550 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 100A (IR), THROUGH HOLE | 800 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
38215000410
|
TME | Fuse: fuse, time-lag, 5A, 250VAC, THT, TR5, copper, 382, 5.08mm, bulk Min Qty: 1 | 719 |
|
$0.4840 / $0.9170 | Buy Now |
DISTI #
2630255
|
Farnell | RADIAL LEADED FUSE, 5A, 250V, TIME LAG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 811 |
|
$0.4930 / $0.8664 | Buy Now |
Part Details for 38215000410
38215000410 CAD Models
38215000410 Part Data Attributes
|
38215000410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38215000410
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 121 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 0.15 s |
Alternate Parts for 38215000410
This table gives cross-reference parts and alternative options found for 38215000410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38215000410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15000410 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 38215000410 vs 15000410 |
15000430 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 38215000410 vs 15000430 |