Part Details for 38215000430 by Littelfuse Inc
Overview of 38215000430 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38215000430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2107
|
Newark | Fuse 250V Iec Tl Tr5 Sl 5A/ Bulk |Littelfuse 38215000430 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 / $0.6860 | Buy Now |
DISTI #
F4529-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
135 In Stock |
|
$0.4261 / $1.0900 | Buy Now |
DISTI #
576-38215000430
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL SL 5A TR5 RoHS: Compliant | 119 |
|
$0.4260 / $1.0900 | Buy Now |
|
Future Electronics | 382 Series Time Lag 250 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 200Bag |
|
$0.4350 / $0.5000 | Buy Now |
DISTI #
46G5334
|
Bürklin Elektronik | Micro fuse 8.5 x 8 mm, 5 A, T, 250 V (AC), 100 A breaking capacity, 38215000430 Min Qty: 1 | 325 |
|
$0.7280 / $0.9957 | Buy Now |
|
New Advantage Corporation | 382 Series Time Lag 250 V 5 A � 8.5 x 8 mm TR5� Radial Lead Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$0.5429 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 250VAC RADIAL | 0 |
|
$0.9125 / $1.0494 | RFQ |
Part Details for 38215000430
38215000430 CAD Models
38215000430 Part Data Attributes
|
38215000430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38215000430
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 121 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 0.15 s |
Alternate Parts for 38215000430
This table gives cross-reference parts and alternative options found for 38215000430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38215000430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15000430 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 38215000430 vs 15000430 |
38215000410 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 38215000430 vs 38215000410 |