Part Details for 382245 (ALTERNATE: 382245) by RS Pro
Overview of 382245 (ALTERNATE: 382245) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382245 (ALTERNATE: 382245)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637897
|
RS | M2x0.4 Male Steel Rod End 2mm Bore Size 22.5mm Long M2x0.4 Thread Size | RS PRO 382245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6000 / $87.1600 | RFQ |