Part Details for 382276 by Extech by FLIR
Overview of 382276 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T3967
|
Newark | Dc Power Supply, Single Output 600W (220 Rohs Compliant: Na |Extech Instruments 382276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.9900 | Buy Now |
DISTI #
382276-ND
|
DigiKey | DC POWER SUPPLY 30V/20A SWITCHIN Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$466.9900 | Buy Now |
DISTI #
685-382276
|
Mouser Electronics | Bench Top Power Supplies DC Power Supply 30V/20A Switching/220VAC RoHS: Compliant | 3 |
|
$466.9900 | Buy Now |
DISTI #
70555729
|
RS | DC POWER SUPPLY 30V/20A SWITCHING/220VAC | FLIR Commercial Systems Inc. - Extech Division 382276 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$466.9900 | RFQ |
|
Onlinecomponents.com | Laboratory Power Supply Single-OUT 1V to 30V 20A 600W |
6 On Order |
|
$441.3000 / $467.0800 | Buy Now |
DISTI #
EX382276
|
TME | Power supply: laboratory, single-channel,linear, 1÷30VDC, 1÷20A Min Qty: 1 | 0 |
|
$414.4400 | RFQ |
|
Master Electronics | Laboratory Power Supply Single-OUT 1V to 30V 20A 600W |
6 On Order |
|
$441.3000 / $467.0800 | Buy Now |
DISTI #
43202.1
|
TestEquity LLC | Extech 382276 DC Power Supply, Single Output, Labatory Grade, Switching, 30 V, 20 A, 600 W, 38227x Series | 0 |
|
$466.9900 | Buy Now |