Part Details for 3822903005 by TE Connectivity
Overview of 3822903005 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3822903005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1131-20-2/4/6-9.M
|
Heilind Electronics | 3822903005 1-1192860-4 44A1131-20-2/4/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1131-20-2/4/6-9 RoHS: Compliant |
2605 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC44A1131-20-2/4/6-9.M
|
Interstate Connecting Components | 3822903005 1-1192860-4 44A1131-20-2/4/6-9 | 0 |
|
Buy Now | |
DISTI #
3822903005
|
Avnet Abacus | High Performance Cable 3Conductors 20AWG Tin Plated Copper White 600Vac (Alt: 3822903005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3822903005
3822903005 CAD Models
3822903005 Part Data Attributes
|
3822903005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3822903005
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |