There are no models available for this part yet.
Overview of 382296-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 382296-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
382296-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG 2.59mm Tin Plated Copper Blue/Red/Yellow 600VAC - Cable Rools/Shrink Tubing (Alt: 382296-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8253 / $0.9039 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.8400 | Buy Now | ||
DISTI #
RYC44A0131-22-2/4/6-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0131-22-2/4/6-US | Americas - 0 in Stock |
|
$0.9633 / $0.9777 | Buy Now | |
Onlinecomponents.com | 44A0131-22-2/4/6-US RoHS: Compliant | 0 |
|
$0.8130 / $2.2270 | Buy Now | ||
DISTI #
RYC44A0131-22-2/4/6-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0131-22-2/4/6-US | 0 |
|
$0.9633 / $0.9777 | Buy Now | |
Master Electronics | 44A0131-22-2/4/6-US RoHS: Compliant | 0 |
|
$0.8130 / $2.2270 | Buy Now |
CAD Models for 382296-000 by TE Connectivity
Part Data Attributes for 382296-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|