Part Details for 3823 by Production Basics Inc
Overview of 3823 by Production Basics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-823 | Coilcraft Inc | Variable Inductor, 62uH Min, 103uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 3823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10069723
|
Techni-Tool, Inc. | Production Basics 3823 Tablet Kit, w/ Casters, 24"D x 36"W, Tall, 750lb, Blue, RTW Series | 0 |
|
$563.0000 | Buy Now |