Part Details for 382372-004 by TE Connectivity
Overview of 382372-004 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 382372-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382372-004
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Tin Plated Copper White 600Vac - Bulk (Alt: 382372-004) RoHS: Compliant Min Qty: 1602 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6289 / $1.8390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1602 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.6900 | Buy Now |
DISTI #
RYC44A4121-16-0/9-9-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A4121-16-0/9-9-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A4121-16-0/9-9 RoHS: Compliant |
680 In Stock |
|
$2.0600 / $3.5000 | Buy Now |
DISTI #
RYC44A4121-16-0/9-9-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A4121-16-0/9-9-US | 0 |
|
Buy Now | |
DISTI #
000000000004962810
|
Sager | Multi-Conductor Cables 44A4121-16-0/9-9 Min Qty: 1 | 0 |
|
$1.8400 / $2.3000 | Buy Now |
|
Master Electronics | 44A4121-16-0/9-9 RoHS: Compliant |
680 In Stock |
|
$2.0600 / $3.5000 | Buy Now |
Part Details for 382372-004
382372-004 CAD Models
382372-004 Part Data Attributes
|
382372-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382372-004
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 4.013 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |