Part Details for 382503-000 by TE Connectivity
Overview of 382503-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 382503-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382503-000
|
Avnet Americas | Cable 4Conductors 22AWG Tin Plated Copper White 600V - Bulk (Alt: 382503-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7623 / $1.9302 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.8000 | Buy Now |
DISTI #
RYC382503-000
|
Heilind Electronics | 44A1141-22-0/1/2/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1141-22-0/1/2/9-9 | 0 |
|
$1.7900 / $5.0400 | Buy Now |
DISTI #
382503-000
|
Avnet Americas | Cable 4Conductors 22AWG Tin Plated Copper White 600V - Bulk (Alt: 382503-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7623 / $1.9302 | Buy Now |
DISTI #
382503-000
|
Avnet Americas | Cable 4Conductors 22AWG Tin Plated Copper White 600V - Bulk (Alt: 382503-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7623 / $1.9302 | Buy Now |
DISTI #
RYC382503-000
|
Interstate Connecting Components | 44A1141-22-0/1/2/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 44A1141-22-0/1/2/9-9 | 0 |
|
$1.7900 / $5.0400 | Buy Now |
Part Details for 382503-000
382503-000 CAD Models
382503-000 Part Data Attributes
|
382503-000
TE Connectivity
Buy Now
|
Compare Parts:
382503-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |