Part Details for 3825243001 by TE Connectivity
Overview of 3825243001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3825243001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1141-20-0/2/6/9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1141-20-0/2/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1141-20-0/2/6/9-9 RoHS: Compliant |
20 In Stock |
|
$2.3600 / $4.8800 | Buy Now |
DISTI #
63021043
|
Verical | Shielded Twisted Pair Cable Braid Modified Radiation Cross Linked Polyvinylidene Fluoride 4Conductors 20AWG 600V White Modified Radiation Cross Linked Polyvinyl Fluoride RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 20 |
|
$3.1070 / $6.3440 | Buy Now |
DISTI #
RYC44A1141-20-0/2/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1141-20-0/2/6/9-9 | 0 |
|
Buy Now | |
DISTI #
3825243001
|
Avnet Abacus | (Alt: 3825243001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44A1141-20-0/2/6/9-9 RoHS: Compliant |
20 In Stock |
|
$2.3600 / $4.8800 | Buy Now |
Part Details for 3825243001
3825243001 CAD Models
3825243001 Part Data Attributes
|
3825243001
TE Connectivity
Buy Now
|
Compare Parts:
3825243001
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |