Part Details for 382879-000 by TE Connectivity
Overview of 382879-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382879-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382879-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG 6.5mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 382879-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 304 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC44A1121-12-2/6-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-12-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A1121-12-2/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-12-2/6-9 | 0 |
|
Buy Now |
Part Details for 382879-000
382879-000 CAD Models
382879-000 Part Data Attributes
|
382879-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382879-000
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 12AWG, 600V
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.98 mm2 | |
Diameter | 6.5 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |