383082-000
TE Connectivity
Description: WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 18AWG, 600V, ROHS COMPLIANT

Overview of 383082-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 383082-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 383082-000
Avnet Americas High Performance Cable 2Conductors 18AWG Tin Plated Copper White 600V - Trays (Alt: 383082-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Tray 0
RFQ
Onlinecomponents.com 44A1121-18-6/9-9 RoHS: Compliant 0
  • 250 $3.5100
  • 500 $2.1600
  • 750 $1.7100
  • 1,000 $1.6700
$1.6700 / $3.5100 Buy Now
DISTI # 000000000005139898
Sager Multi-Conductor Cables 44A1121-18-6/9-9 0
Buy Now
Master Electronics 44A1121-18-6/9-9 RoHS: Compliant 0
  • 250 $3.5100
  • 500 $2.1600
  • 750 $1.7100
  • 1,000 $1.6700
$1.6700 / $3.5100 Buy Now

CAD Models for 383082-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 383082-000 by TE Connectivity

383082-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Application
GENERAL PURPOSE, LIGHTWEIGHT
Cable Types
SPEC 44
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.96 mm2
Diameter
4.32 mm
Number of Conductors
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Shielding
YES
Stranding
19X30
Wire Gauge
18 AWG
Wire Size-Max
18 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 383082-000
    TE Connectivity
    WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 18AWG, 600V, ROHS COMPLIANT
    VS

Related Parts for 383082-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 383082-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 383082-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of 383082-000 would you like to use for your alert(s)?
  • Please alert me when 383082-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 383082-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 383082-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 383082-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 383082-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 383082-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: