Part Details for 3831218100SD by Essentra Components
Overview of 3831218100SD by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3831218100SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3831218100SD-ND
|
DigiKey | THREADED STUD, 5/16-18 THREAD, 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
345 In Stock |
|
$0.2454 / $0.5100 | Buy Now |
DISTI #
144-3831218100SD
|
Mouser Electronics | Screws & Fasteners Threaded Stud, 5/16-18 Thread, 1 in Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.1940 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1138 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 5/16-18 - RoHS: Compliant | 0 |
|
$0.0918 / $0.1749 | Buy Now |