Part Details for 3832633017 by TE Connectivity
Overview of 3832633017 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3832633017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC04A24-6RW-
|
Avnet Americas | 44A0121-18-0/9 - Bulk (Alt: APH ACC04A24-6RW-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5375 / $26.4724 | Buy Now |
|
Future Electronics | 44A0121-18-0/9 RoHS: Compliant pbFree: Yes Min Qty: 1448 Package Multiple: 1448 Container: Reel | 0Reel |
|
$15.0400 | Buy Now |
DISTI #
RYC44A0121-18-0/9.M
|
Heilind Electronics | 3832633017 1-1192873-5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
APH ACC04A24-6RW-
|
Avnet Americas | 44A0121-18-0/9 - Bulk (Alt: APH ACC04A24-6RW-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5375 / $26.4724 | Buy Now |
DISTI #
RYC44A0121-18-0/9.M
|
Interstate Connecting Components | 3832633017 1-1192873-5 | 0 |
|
Buy Now | |
DISTI #
3832633017
|
Avnet Abacus | 44A0121-18-0/9 (Alt: 3832633017) RoHS: Compliant Min Qty: 1448 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3832633017
3832633017 CAD Models
3832633017 Part Data Attributes:
|
3832633017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3832633017
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.3 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |