Part Details for 383760-002 by TE Connectivity
Overview of 383760-002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383760-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383760-002
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Tin Plated Copper Black/Red 600Vac - Bulk (Alt: 383760-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4138 / $0.4531 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4210 | Buy Now |
DISTI #
RYC44A0121-24-0/2-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0121-24-0/2-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0121-24-0/2 RoHS: Compliant | 0 |
|
$0.4076 / $0.8538 | Buy Now |
DISTI #
RYC44A0121-24-0/2-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0121-24-0/2-US | 0 |
|
Buy Now | |
|
Master Electronics | 44A0121-24-0/2 RoHS: Compliant | 0 |
|
$0.4076 / $0.8538 | Buy Now |
Part Details for 383760-002
383760-002 CAD Models
383760-002 Part Data Attributes
|
383760-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
383760-002
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.03 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |