Part Details for 3837763001 by TE Connectivity
Overview of 3837763001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3837763001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0121-24-4/5.M
|
Heilind Electronics | Leitung | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A0121-24-4/5.M
|
Interstate Connecting Components | Leitung | 0 |
|
Buy Now | |
DISTI #
3837763001
|
Avnet Abacus | Unshielded Twisted Pair Cable 2Conductors 24AWG Tin Plated Copper Yellow/Green 600VAC (Alt: 3837763001) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3837763001
3837763001 CAD Models
3837763001 Part Data Attributes
|
3837763001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3837763001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.03 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |