Part Details for 384 by Excelta Corporation
Overview of 384 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8823
|
Newark | Pliers - Self-Opening Micro - Bent Nose - Ss Rohs Compliant: Na |Excelta 384 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8600 / $48.8500 | Buy Now |
DISTI #
2827-384-ND
|
DigiKey | PLIERS - SELF-OPENING MICRO - BE Min Qty: 1 Lead time: 6 Weeks Container: Box |
13 In Stock |
|
$35.5681 / $41.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2500 / $39.9900 | Buy Now |
DISTI #
10038739
|
Techni-Tool, Inc. | Excelta 384 Pliers, Self-Opening Micro, 60 degree Bent Nose, SS, 3" OAL | 57 |
|
$32.4600 | Buy Now |
DISTI #
10038739
|
TestEquity LLC | Excelta 384 Pliers, Self-Opening Micro, 60 degree Bent Nose, SS, 3" OAL | 57 |
|
$32.4600 | Buy Now |