384
Description: Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.045Ah,

Overview of 384 by Renata Batteries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 384 by Renata Batteries

Part # Manufacturer Description Stock Price Buy
DISTI # 2984-384-ND
DigiKey BATTERY SLVR OX 1.55V COIN 7.9MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT 5000
In Stock
  • 10 $1.1000
  • 100 $1.0700
  • 250 $1.0500
  • 500 $0.9700
  • 1,000 $0.9200
$0.9200 / $1.1000 Buy Now

CAD Models for 384 by Renata Batteries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 384 by Renata Batteries

384
Renata Batteries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENATA SA
Reach Compliance Code
compliant
ECCN Code
3A991.J.1
HTS Code
8506.80.00.00
Battery Chemistry
ZINC/MONOVALENT SILVER OXIDE
Battery Size
736
Battery Type
PRIMARY
Capacity
0.045 Ah
Diameter
7.9 mm
Height
3.6 mm
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Terminal Type
BUTTON(-), FLAT(+)
Voltage
1.55 V
Weight
0.66 g
Want to compare parts?
  1. 384
    Renata Batteries
    Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.045Ah,
    VS

Related Parts for 384

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 384 by Renata Batteries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 384 by Renata Batteries

Select Manufacturer
Which Manufacturer of 384 would you like to use for your alert(s)?
  • Please alert me when 384 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 384 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 384 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 384 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 384.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 384 by Renata Batteries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: