Part Details for 3844.081 by Halder Inc
Overview of 3844.081 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3844IFE#PBF | Analog Devices | Hi V, C Mode Sw Reg Cntr w/ Pr | |
LT3844IFE#TRPBF | Analog Devices | Hi V, C Mode Sw Reg Cntr w/ Pr | |
AD7384-4BCPZ-RL7 | Analog Devices | Pseudo Differl Input Quad 14-b |
Price & Stock for 3844.081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3844.081
|
TME | Interchangeable blade, 700mm, 80mm, fiberglass, SIMPLEX Min Qty: 1 | 0 |
|
$62.9700 / $67.6400 | RFQ |