Part Details for 385 by CML Innovative Technologies
Overview of 385 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2273
|
Newark | Lamp, Incandescent, Midget Flange, 28V, Supply Voltage:28V, Lamp Base Type:Midget Flange, Bulb Size:T-1 3/4 (5Mm), Mscp:0.15, Average Bulb Life:10000H, Product Range:-, Power Rating:1.12W Rohs Compliant: Yes |Cml Innovative Technologies 385 (Alternate Part Number: 4010995014780 Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2216-385-ND
|
DigiKey | T-1 MF 28V 40MA 2.5LM 20K HRS Min Qty: 10 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
320 In Stock |
|
$1.1800 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now |