Part Details for 38541-3004 by Molex
Overview of 38541-3004 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 38541-3004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N7447
|
Newark | Socket Cce 5404 Asy/Molex |Molex 38541-3004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $10.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
146 Partner Stock |
|
$7.1900 / $10.7500 | Buy Now |
DISTI #
16854256
|
Verical | Conn Power SKT 4 POS ST 4 Terminal 1 Port Beau™ Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 146 |
|
$7.6200 / $7.9400 | Buy Now |
DISTI #
385413004-MOL
|
TME | 38541-3004 Min Qty: 5 | 146 |
|
$8.0173 / $9.2935 | Buy Now |
DISTI #
C1S516501305851
|
Chip1Stop | Plug RoHS: Compliant | 146 |
|
$9.4300 / $9.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
146 Partner Stock |
|
$7.1900 / $10.7500 | Buy Now |
DISTI #
10187657
|
TestEquity LLC | Molex 38541-3004 Jones Plugs & Sockets Socket Cce 5404 Asy | 146 |
|
$8.4700 | Buy Now |