There are no models available for this part yet.
Overview of 38542 by VÖLKEL Threading Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033854-252ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10033854-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10033854-252TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Price & Stock for 38542 by VÖLKEL Threading Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VOLKEL-38542
|
TME | Tap, high speed steel cobalt HSS-E, M8, 1.25, 90mm, 4,9mm, ISO2/6H Min Qty: 1 | 0 |
|
$7.8200 / $10.1600 | RFQ |