Part Details for 38600-7515 by Molex
Overview of 38600-7515 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N | |
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLR1075-151KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 38600-7515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B2006
|
Newark | Sr Bts Cs Pc 15Asy C |Molex 38600-7515 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.5800 | Buy Now |
DISTI #
538-38600-7515
|
Mouser Electronics | Barrier Terminal Blocks SR BTS CS PC 15ASY C RoHS: Compliant | 0 |
|
$3.5900 / $4.3000 | Order Now |