Part Details for 38610-6330 by Molex
Overview of 38610-6330 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138610-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Housing, Double Row, 10 Positons. | |
91763-306TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 38610-6330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B2869
|
Newark | Sr Bts Pc 30Asy C |Molex 38610-6330 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 | Buy Now |
DISTI #
538-38610-6330
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC 30ASY C RoHS: Compliant | 0 |
|
$8.4400 / $8.6300 | Order Now |