Part Details for 38630-6404 by Molex
Overview of 38630-6404 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-04A06L | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.077uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-04A06SL | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.056uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, |
Price & Stock for 38630-6404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2022
|
Newark | Terminal Block, Barrier, 4Pos, 12Awg, Pitch Spacing:11.13Mm, No. Of Rows:1 Row, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:600V, Product Range:38630 Series Rohs Compliant: Yes |Molex 38630-6404 RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9000 / $3.6800 | Buy Now |
DISTI #
538-38630-6404
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC 4 ASY RoHS: Compliant | 49 |
|
$2.0900 / $2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.1700 | Buy Now |