Part Details for 38630-7605 by Molex
Overview of 38630-7605 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76054-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 28 Positions, 2.54mm (0.100in) Pitch.. | |
76054-006LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 12 Positions, 2.54mm (0.100in) Pitch.. | |
76054-053LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 34 Positions, 2.54mm (0.100in) Pitch.. |
Price & Stock for 38630-7605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B2933
|
Newark | Sr Bts Pc 50 5 Asy |Molex 38630-7605 RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $5.5600 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 65 |
|
Buy Now |
Part Details for 38630-7605
38630-7605 CAD Models
38630-7605 Part Data Attributes
|
38630-7605
Molex
Buy Now
|
Compare Parts:
38630-7605
Molex
|
Samacsys Manufacturer | Molex |