There are no models available for this part yet.
Overview of 38630-7809 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78097-104LF | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 3.3mm (0.13inch) Solder tail, Black | |
78097-007 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
78098-107LF | Amphenol Communications Solutions | 2x6 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Silver Gray |
Price & Stock for 38630-7809 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29B2945
|
Newark | Sr Bts Pc 50 9 Asy C |Molex 38630-7809 RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $7.8300 | Buy Now | |
DISTI #
538-38630-7809
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC 50 9 ASY C RoHS: Compliant | 0 |
|
$6.5800 / $6.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2100 / $8.0700 | Buy Now |