Part Details for 3864065 (ALTERNATE: 3864065) by RS Pro
Overview of 3864065 (ALTERNATE: 3864065) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3864065 (ALTERNATE: 3864065)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70756865
|
RS | RES5F Series 8A 250 Vac/dc Chassis Mount Power Line Filter with Tab Terminals | RS PRO 3864065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$26.5300 | Buy Now |