Part Details for 3866A.68 by Vogt AG Verbindungstechnik
Overview of 3866A.68 by Vogt AG Verbindungstechnik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3866A.68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3866A.68
|
TME | Terminal: flat, 6.3mm, 0.8mm, male, THT, tinned, brass Min Qty: 20 | 0 |
|
$0.0350 / $0.0600 | RFQ |
Part Details for 3866A.68
3866A.68 CAD Models
3866A.68 Part Data Attributes
|
3866A.68
Vogt AG Verbindungstechnik
Buy Now
Datasheet
|
Compare Parts:
3866A.68
Vogt AG Verbindungstechnik
TAB Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOGT AG VERBINDUNGSTECHNIK | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |