Part Details for 38690 by Altech Corporation
Overview of 38690 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9272
|
Newark | Solar Pdb 400/800A, 1500Vdc |Altech 38690 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6800 / $97.5600 | Buy Now |
DISTI #
1920-38690-ND
|
DigiKey | SOLAR PDB 400/800A, 1500VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.4900 | Buy Now |
|
Onlinecomponents.com | Solar PDB 400/800A 1500VDC With Cover and Altech Brand Label. RoHS: Compliant | 7 Factory Stock |
|
$64.1900 / $87.1700 | Buy Now |
|
Master Electronics | Solar PDB 400/800A 1500VDC With Cover and Altech Brand Label. RoHS: Compliant | 7 Factory Stock |
|
$64.1900 / $87.1700 | Buy Now |
DISTI #
10110388
|
TestEquity LLC | Altech 38690 Solar PDB 400/800A, 1500VDC With Cover and Altech Brand Label | 0 |
|
$95.2400 | Buy Now |