Part Details for 38691-3324 by Molex
Overview of 38691-3324 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3324-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
D151TS3324ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series | |
G832MB110203324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold Black |
Price & Stock for 38691-3324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B3750
|
Newark | Sr Bts Cs Ww 24Asy |Molex 38691-3324 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 | Buy Now |
DISTI #
538-38691-3324
|
Mouser Electronics | Barrier Terminal Blocks SR BTS CS WW 24ASY RoHS: Compliant | 0 |
|
$9.3700 / $9.5900 | Order Now |