There are no models available for this part yet.
Overview of 387-080-544-808 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 387-080-544-808 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AJ2386
|
Newark | Card Edge Connector |Edac 387-080-544-808 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $27.8500 | Buy Now | |
DISTI #
151-387-080-544-808-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$24.7572 | Buy Now | |
DISTI #
587-387-080-544-808
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$23.8500 / $29.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$19.6500 | Buy Now | ||
Onlinecomponents.com | Card Edge Connector - 80 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$21.8900 / $26.4100 | Buy Now |
CAD Models for 387-080-544-808 by EDAC Inc
Part Data Attributes for 387-080-544-808 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.6 inch
|
Body Length
|
7.146 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
1800VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.75 inch
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|
Alternate Parts for 387-080-544-808
This table gives cross-reference parts and alternative options found for 387-080-544-808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 387-080-544-808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-080-560-858 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 396-080-560-858 |
396-080-555-258 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 396-080-555-258 |
A7D40DS29A2M399 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 387-080-544-808 vs A7D40DS29A2M399 |
396-080-540-858 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 396-080-540-858 |
346-080-541-203 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 346-080-541-203 |
396-080-541-212 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 396-080-541-212 |
396-080-556-202 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 396-080-556-202 |
346-080-558-202 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 346-080-558-202 |
396-080-522-208 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 396-080-522-208 |
346-080-500-212 | Card Edge Connector | EDAC Inc | 387-080-544-808 vs 346-080-500-212 |