-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B4540
|
Newark | Terminal Block,19 Contacts,0.325 Pitch, pc Tail Terminal |Molex 38700-6119 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 | Buy Now |
DISTI #
538-38700-6119
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC 19 ASY RoHS: Compliant | 0 |
|
$4.8800 / $5.5500 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 19 POS 8.25mm Solder ST Thru-Hole 20A/Contact RoHS: Compliant |
213 Partner Stock |
|
$4.5000 / $5.3000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 19 POS 8.25mm Solder ST Thru-Hole 20A/Contact RoHS: Compliant |
213 Partner Stock |
|
$4.5000 / $5.3000 | Buy Now |
DISTI #
10187722
|
TestEquity LLC | Molex 38700-6119 8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 19 Circuits | 213 |
|
$5.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38700-6119
Molex
Buy Now
|
Compare Parts:
38700-6119
Molex
|
Samacsys Manufacturer | Molex |