Part Details for 387000612 by Laird Thermal Systems
Overview of 387000612 by Laird Thermal Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387000612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1851-ND
|
DigiKey | THERMOELECT ASSY AIR-AIR 166W Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
4 In Stock |
|
$715.6970 / $784.3300 | Buy Now |
DISTI #
739-SAA-170242200-00
|
Mouser Electronics | Thermoelectric Assemblies SAA-170-24-22-00-00 RoHS: Compliant | 1 |
|
$715.6400 / $784.2100 | Buy Now |
|
Onlinecomponents.com | SuperCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 166W cooling power - 24V RoHS: Compliant |
2 In Stock |
|
$655.2200 / $693.5000 | Buy Now |
DISTI #
77380602
|
Verical | Thermoelectric Modules Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 1 |
|
$833.5337 | Buy Now |
DISTI #
000000000005726129
|
Sager | Thermoelectric Assemblies SAA-170-24-22-00-00 Min Qty: 1 | 0 |
|
$703.4500 / $808.9500 | Buy Now |
|
Master Electronics | SuperCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 166W cooling power - 24V RoHS: Compliant |
2 In Stock |
|
$655.2200 / $693.5000 | Buy Now |