Part Details for 387001-012 by TE Connectivity
Overview of 387001-012 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387001-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
387001-012
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 2.01mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387001-012) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6729 / $0.7598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.6960 | Buy Now |
DISTI #
RYC44A1111-22-9-9
|
Heilind Electronics | 44A1111-22-9-9-MX | Americas - 0 in Stock |
|
$0.6634 / $0.8100 | Buy Now |
|
Onlinecomponents.com | 44A1111-22-9-9 RoHS: Compliant |
52 In Stock 10000 On Order |
|
$0.6950 / $1.1860 | Buy Now |
DISTI #
RYC44A1111-22-9-9
|
Interstate Connecting Components | 44A1111-22-9-9-MX | 0 |
|
$0.6634 / $0.8100 | Buy Now |
|
Master Electronics | 44A1111-22-9-9 RoHS: Compliant |
52 In Stock 10000 On Order |
|
$0.6950 / $1.1860 | Buy Now |
Part Details for 387001-012
387001-012 CAD Models
387001-012 Part Data Attributes
|
387001-012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
387001-012
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |